SamtecDW-07-12-L-D-380-LLEmbases de raccordement et réceptacles PCB

Conn Board Stacker HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this board stacker DW-07-12-L-D-380-LL header connector from Samtec. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. This product is 17.78 mm long, 23.37 mm tall and 5.08 mm deep. DW-07-12-L-D-380-LL is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

423 pièces: Prêt à être expédié dès aujourd'hui

    Total$2.57Price for 1

    • Prêt à être expédié dès aujourd'hui

      Ships from:
      États Unis
      Date Code:
      1444+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      États Unis
      • In Stock: 423 pièces
      • Price: $2.57