Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | No |
PPAP | No |
Sealed | |
Round Lever | |
SPDT | |
ON None ON | |
Unthreaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Chrome | |
12.7 | |
1 | |
PC Mount with Bracket | |
PC Pins | |
3 | |
3.18 | |
4.7 | |
O-Ring/Epoxy/Process | |
Actuator/Terminals/N/A | |
O-Ring/Epoxy/Process | |
IP57 | |
Right Angle | |
-30 | |
85 | |
Bulk | |
Miniature | |
12.7 | |
6.35 | |
12.7 | |
6.6 | |
12.7 | |
32.59 | |
6.6 |