Murata ManufacturingECASD40D157M009K00Condensateur en polymère d'aluminium

Cap Aluminum Polymer 150uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3A 2000h 105°C T/R

Using one of Murata's ECASD40D157M009K00 conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. It can withstand a voltage of 2 VDC. It has 2 terminals. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Ships from:
    États Unis
    Manufacturer Lead Time:
    12 semaines
    • Price: