Murata ManufacturingECASD40J226M045K00Condensateur en polymère d'aluminium
Cap Aluminum Polymer 22uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.045 Ohm 1A 2000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
22uF | |
20% | |
6.3VDC | |
0.045 | |
Low | |
1 | |
13.9@2Min | |
2000 | |
Polar | |
High Capacitance|Low ESR | |
Flat | |
Surface Mount | |
N/R | |
N/R | |
2 | |
7.3 X 4.3 X 1.9 | |
-40 | |
105 | |
Tape and Reel | |
N/R | |
0.13 | |
7.3 | |
4.3 | |
1.9 | |
N/R |
Add Murata's ECASD40J226M045K00 conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a tolerance of 20%.