Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
With the ECASD41B106M055K00 conductive polymer aluminum solid capacitor, designed from Murata, you'll be able to manage changes to the power entering your integrated circuit. It can withstand a voltage of 12.5 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. It has a tolerance of 20%.