Murata ManufacturingECASD61A686M015K00Condensateur en polymère d'aluminium
Cap Aluminum Polymer 68uF 10VDC 20%( 7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 2A 2000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
If you need a device that can support a change in the load of a circuit, the ECASD61A686M015K00 conductive polymer aluminum solid capacitor from Murata is the component you need. It can withstand a voltage of 10 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 20%.
EDA / CAD Models |