50% Off
PanasonicECHU1C221JX5Condensateur à film
Cap Film 220pF 16V PPS 5%( 1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This ECH-U1C221JX5 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 16 VDC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 220pF. This product is 1.6 mm long, 0.7 mm tall and 0.8 mm deep. It has a tolerance of 5%.
EDA / CAD Models |