ebm-papstECI-42.40-K1-B00 | 915.10274.VMoteurs CC sans balais
Brushless DC Motors Cylindrical 24V 5.1A 92W 4000r/min 0.22N.m 1Shaft 60.7g.cm²
BLDC motor, diameter 42mm, 24V, 220mNm. Can be used with PN 950.10040.V Controller.
EAR99 | |
Active | |
8501.31.40.00 | |
SVHC | Yes |
Taux de SVHC dépassant le seuil autorisé | Yes |
Automotive | Unknown |
PPAP | Unknown |
3-Phase | |
5.1 | |
24 | |
0.39 | |
92 | |
4000 | |
0.22 | |
60.7g.cm² | |
Motor Only | |
Cylindrical | |
1 | |
0.5 | |
0 | |
40 | |
42 | |
42 | |
148.95 | |
Encoder |