PanasonicECQE2685KFCondensateur à film
Cap Film 6.8uF 250V PET 10% (31 X 13 X 22.4mm) Radial 27.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
6.8uF | |
10% | |
250VDC | |
PET | |
Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing Property | |
Through Hole | |
Radial | |
27.5 | |
31 X 13 X 22.4 | |
Straight | |
-40 | |
105 | |
Bulk | |
31(Max) | |
13(Max) | |
22.4(Max) | |
0.8 | |
20 | |
23.9(Max) |
Smooth out voltages and improve signals in audio electronic circuit designs with this low cost ECQ-E2685KF plastic film capacitor from Panasonic. It can withstand a voltage of 250 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 10%. The ECQ-E2685KF polypropylene film capacitor has a radial termination style. Its capacitance value is 6.8uF. This product is 31(Max) mm long, 22.4(Max) mm tall and 13(Max) mm deep.
EDA / CAD Models |