PanasonicECW-H16472JVCondensateur à film
Cap Film 0.0047uF 1600V PP 5%( 23 X 6.5 X 14.5mm) Radial 20mm 105°C Bag
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
0.0047uF | |
5% | |
1600VDC | |
PP | |
Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating | |
Through Hole | |
Radial | |
20 | |
23 X 6.5 X 14.5 | |
N/R | |
Straight | |
-40 | |
105 | |
Bag | |
N/R | |
23(Max) | |
6.5(Max) | |
14.5(Max) | |
N/A | |
0.8 | |
25 | |
16(Max) |
This ECW-H16472JV film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.0047uF. It has a tolerance of 5%. The ECW-H16472JV part has a radial termination style. This product is 23(Max) mm long, 14.5(Max) mm tall and 6.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 20 mm.
EDA / CAD Models |