PanasonicEEFCD0G820ERCondensateur en polymère d'aluminium
Cap Aluminum Polymer 82uF 4VDC 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Polymer | |
82uF | |
20% | |
4VDC | |
0.018 | |
Low | |
2500 | |
32.8@2Min | |
1000 | |
Polar | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 1.8 | |
-40 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
1.8 |
EDA / CAD Models |