50% Off
PanasonicEEFCS1C150RCondensateur en polymère d'aluminium
Cap Aluminum Polymer 15uF 16VDC 20%( 7.3 X 4.3 X 1.1mm) SMD 0.04 Ohm 3.2A 2000h 105°C T/R
Compliant | |
EAR99 | |
NRND | |
EA | |
Automotive | No |
PPAP | No |
Add Panasonic's EEF-CS1C150R conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 16 VDC. It has 2 terminals. This product is 7.3 mm long, 1.1 mm tall and 4.3 mm deep. Its leakage current is 72@2Min μA. This conductive polymer aluminum solid capacitor has an operating temperature range of -40 °C to 105 °C. It has a tolerance of 20%.
EDA / CAD Models |