50% Off
PanasonicEEFCX0D221RCondensateur en polymère d'aluminium
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Panasonic's EEF-CX0D221R conductive polymer aluminum solid capacitors. It can withstand a voltage of 2 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. Its leakage current is 44@2Min μA. It has a tolerance of 20%.
EDA / CAD Models |