PanasonicEEFSR0D221R4Condensateur en polymère d'aluminium
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1mm) SMD 0.0045 Ohm 8.5A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.85 | |
Automotive | No |
PPAP | No |
Thanks to Panasonic and their EEF-SR0D221R4 conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 2 VDC. It has 2 terminals. This product is 7.3 mm long, 1(Max) mm tall and 4.3 mm deep. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a tolerance of 20%. Its leakage current is 44@2Min μA.
EDA / CAD Models |