PanasonicEEHZC1V470PCondensateur en polymère d'aluminium
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
47uF | |
20% | |
35VDC | |
0.06 | |
Low | |
900 | |
16.45@2Min | |
4000 | |
Polar | |
High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | |
Cylindrical | |
Surface Mount | |
2 | |
6.3 X 5.8 | |
-55 | |
125 | |
Tape and Reel | |
6.3 | |
0.33 | |
5.8 |
Feel rest assured that Panasonic's polymer hybrid EEH-ZC1V470P conductive polymer aluminum solid capacitors can help regulate any voltage spikes or drops that may harm sensitive circuitry. It can withstand a voltage of 35 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. Its leakage current is 16.45@2Min μA.