AmphenolELFP16210EBlocs de raccordement de terminaux

Conn Terminal Block F 16 POS 5.08mm Screw RA Panel Mount 15A

Create a bridge between two sides of a circuit by implementing this ELFP16210E PCB terminal block from Amphenol. This F connector's 16 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. It has a maximum voltage rating of 300 V. It has a right angle body orientation. It has a female type gender. Its pitch is 5.08 mm. ELFP16210E is housed in polyphenylene oxide. This device has a maximum current rating of 15 A. This product is 101.19 mm long, 15.03 mm tall and 18.38 mm deep. This quick disconnect terminal has an operating temperature of -40 to 95 °C. Its wire is 14-26 AWG. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    7 semaines
    • Price: $8.356
    1. 1+$8.356
    2. 1000+$8.198
    3. 2500+$8.020