Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Switching | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
7.5 | |
2.2 | |
15 | |
85 | |
110|230 | |
264 | |
120 | |
370 | |
3000VAC | |
0.5% | |
1% | |
0.4(Typ) | |
47 to 63 | |
±2 | |
81(Typ) | |
No | |
JST RCY | |
JST RCY | |
No | |
80mV(Max) | |
No | |
-30 | |
70 | |
57 | |
Installation | Screw |
Hauteur du paquet | 24 |
Largeur du paquet | 45.7 |
Longueur du paquet | 63.5 |
Carte électronique changée | 4 |
4 |
This EPS-15-7.5 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 7.5 V and maximum output power of 15 W. This part's single output can handle a current up to 2.2 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.