AmphenolER23BB11Raccordement d'alimentation
Conn Power RCP 3 POS 1.25mm Crimp ST Cable Mount 3 Terminal 3 Port
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Power | |
RCP | |
3 | |
3 | |
3 | |
Crimp | |
1.25 | |
Straight | |
200 | |
1000VDC | |
IP67 | |
5.87 | |
2.68 | |
2.75 | |
Electroless Nickel | |
Cable Mount |
Use this ER23BB11 power connector from Amphenol to connect a power supply to a circuit. This RCP connector has 3 contacts that are plated with electroless nickel. It has a receptacle type gender. Its pitch is 1.25 mm. This connector has 3 ports. It has a straight body orientation. It has a maximum voltage rating of 1000 VDC. This device has a maximum current rating of 200 A. This product is 5.87 mm long, 2.75 mm tall and 2.68 mm deep. Its 3 terminals use the crimp termination method.