PanasonicERG2SJ132ARésistance simple fixée par alésage
Res Metal Oxide Film 1.3K Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.90 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
1.3K | |
5% | |
350 | |
2 | |
Metal Oxide Film | |
-55 | |
235 | |
±350 | |
70 to 235 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Cylindrical | |
4 | |
12 | |
0.66 | |
0.8 | |
30 | |
Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Panasonic can offer you a cost-effective solution with their ERG-2SJ132A fixed single through-hole resistor. This product has a resistance value of 1.3K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±350 ppm/°C. This part has an operating temperature of -55 to 200 °C. It has a tolerance of 5%. This device utilizes metal oxide technology. The ERG-2SJ132A part has an axial termination style. This product is 12 mm long.