50% Off
PanasonicERJ-1TYJ224URésistance fixe à montage sur surface unique
Res Thick Film 2512 220K Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
NRND | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
220K | |
5% | |
200 | |
No | |
1 | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.4 | |
3.2 | |
0.6 | |
0.045 | |
Surface Mount |
This is a ERJ-1TYJ224U fixed single surface-mount resistor from Panasonic. This part has a power rating of 1 W. This product has a resistance value of 220K Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device utilizes thick film technology.
EDA / CAD Models |