50% Off
PanasonicERJ-D1CJR150URésistance fixe à montage sur surface unique
Res Thick Film 1020 0.15 Ohm 5% 2W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
150m | |
5% | |
2 | |
Thick Film | |
-55 | |
155 | |
±100 | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
Surface Mount |
EDA / CAD Models |