50% Off
PanasonicERJ-S06J5R6VRésistance fixe à montage sur surface unique
Res Thick Film 0805 5.6 Ohm 5% 0.125W(1/8W) -100ppm/°C to 600ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.42 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |