50% Off
PanasonicERJ-U6RD1690VRésistance fixe à montage sur surface unique
Res Thick Film 0805 169 Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |