PanasonicERT-J0ER682JThermistances
Thermistor NTC 6.8K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4300K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
4300 | |
4300 to 4550 | |
-40 | |
125 | |
6800 | |
6000 to 25000 | |
±5 | |
±5 to ±10 | |
66m | |
Temperature Compensation|Temperature Detection | |
N/R | |
N/R | |
Tape and Reel | |
N/R | |
1 | |
0.5 | |
0.5 | |
Solder Pad | |
Surface Mount |
Actively measure temperature with this ERT-J0ER682J thermistor from Panasonic. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.