PanasonicERT-JZEG103FAThermistances
Thermistor NTC 10K Ohm 1% 2-Pin 0201 Surface Mount Solder Pad 3435K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
3435 | |
3400 to 3600 | |
±1% | |
-40 | |
125 | |
10000 | |
6000 to 25000 | |
±1 | |
< ±2 | |
33m | |
Temperature Compensation|Temperature Detection | |
N/R | |
N/R | |
Tape and Reel | |
N/R | |
0.6 | |
0.3 | |
0.3 | |
Solder Pad | |
Surface Mount |
Sample accurate temperature measurements by adopting this ERT-JZEG103FA thermistor manufactured by Panasonic. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.
EDA / CAD Models |