PanasonicERX2SJ1R0VRésistance simple fixée par alésage
Res Metal Oxide Film 1 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
1 | |
5% | |
350 | |
2 | |
Metal Oxide Film | |
-55 | |
235 | |
±350 | |
70 to 235 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Box | |
Cylindrical | |
4 | |
12 | |
0.66 | |
0.8 | |
30 | |
Through Hole |
The ERX-2SJ1R0V fixed single through-hole resistor, developed by Panasonic, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 2 W. This product has a resistance value of 1 Ohm. Its temperature coefficient is ±350 ppm/°C. This product is 12 mm long. It has a tolerance of 5%. The ERX-2SJ1R0V part has an axial termination style. This device utilizes metal film technology. This part has an operating temperature of -55 to 200 °C.