PanasonicERX2SJ3R9VRésistance simple fixée par alésage
Res Metal Oxide Film 3.9 Ohm 5% 2W ±350ppm/°C Conformal Coated AXL Tape and Box Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
ERX-2SJ3R9V | |
Automotive | Yes |
PPAP | Unknown |
The ERX-2SJ3R9V fixed single through-hole resistor, developed by Panasonic, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 3.9 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±350 ppm/°C. This product is 12 mm long. This part has an operating temperature of -55 to 200 °C. The ERX-2SJ3R9V part has an axial termination style. It has a tolerance of 5%. This device is made with metal film technology.