PanasonicERZE08A751Varistance

Var MOV 460VAC/615VDC 3500A 750V Radial Bulk

Apply different voltages to this ERZ-E08A751 MOV from Panasonic in order to change resistance of it. This part has a pitch of 7.5 mm. Its maximum surge current is 3500 A. This device's clamping current is 25 A and clamping voltage is 1240 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.5 mm tall and 9.7 mm deep with a diameter of 11.5 mm. This device utilizes metal oxide technology. Its capacitance value is 130pF. The maximum AC voltage rating is 460 VAC and the maximum DC voltage rating is 615 VDC. This varistor has a voltage of 750 V.

13 200 pièces: Livraison en 2 jours

    Total$626.00Price for 5000

    • (50)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      +
      Manufacturer Lead Time:
      23 semaines
      • In Stock: 13 200 pièces
      • Price: $0.1252