Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Similar to a diode this ERZ-V10D271 MOV manufactured from Panasonic is a nonlinear component. Its maximum surge current is 3500 A. This part has a pitch of 7.5 mm. This device's clamping current is 25 A and clamping voltage is 455 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 350pF. This product is 14.5 mm tall and 5.2 mm deep with a diameter of 11.5 mm. This varistor has a voltage of 270 V. The maximum AC voltage rating is 175 VAC and the maximum DC voltage rating is 225 VDC.
EDA / CAD Models |