Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Look no further, this ERZ-VA7D431 MOV from Panasonic is a variable resistor. This device's clamping current is 10 A and clamping voltage is 710 V. Its maximum surge current is 1750 A. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 11.5 mm tall and 5.6 mm deep with a diameter of 8.5 mm. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. Its capacitance value is 120pF. This varistor has a voltage of 430 V.