STMicroelectronicsESDA25WSuppresseurs ESD
ESD Suppressor TVS Uni-Dir 24V 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Installation | Surface Mount |
Hauteur du paquet | 1.1(Max) mm |
Largeur du paquet | 1.25 mm |
Longueur du paquet | 2 mm |
Carte électronique changée | 3 |
Nom de lemballage standard | SOT |
Conditionnement du fournisseur | SOT-323 |
3 | |
Forme de sonde | Gull-wing |
This tvs ESDA25W ESD protection device from STMicroelectronics, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc/25@HBM kV. This ESD diode has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 65(Typ) pF. It is made in a dual common anode configuration.
EDA / CAD Models |