Micro Commercial ComponentsESDLC5V0DFN10-TPSuppresseurs ESD
ESD Suppressor Diode Array Uni-Dir 5V 10-Pin DFN T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Diode Array | |
Quad | |
Uni-Directional | |
4 | |
5 | |
28 | |
1 | |
150 | |
-55 | |
150 | |
Tape and Reel | |
Installation | Surface Mount |
Hauteur du paquet | 0.6(Max) |
Largeur du paquet | 1.1(Max) |
Longueur du paquet | 2.6(Max) |
Carte électronique changée | 10 |
Conditionnement du fournisseur | DFN |
10 | |
Forme de sonde | No Lead |
Install this diode array ESDLC5V0DFN10-TP ESD protection device from Micro Commercial Components to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 28 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a quad configuration.