Analog DevicesEVAL-AD7366SDZCartes et kits de développement de conversion de données

AD7366 ADC Evaluation Board 1MSPS

This easy-to-use evaluation board EVAL-AD7366SDZ data conversion development board and kit from Analog Devices will help you speed up both your data collection and processing.
  • Description du kit de développement

    The EVAL-AD7366SDZ is a fully featured evaluation kit for the AD7366. This board operates in standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z . When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the System Development Platform . When operated in standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins.

    The SDP Controller board is a separate list item in the ordering guide below (EVAL-SDP-CB1Z). If you have not previously purchased an SDP Controller board, please do so to ensure a full evaluation setup.

  • Fonctionnalités du kit de développement

    • Full-featured evaluation board for the AD7366
    • PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z)
    • PC software for control and data analysis (time and frequency domain)
    • Standalone capability
  • Contenu du kit de développement

    • AD7366evaluation board
    • Evaluation software CD for the AD7366
    • EVAL-AD7366SDZ
    • 9 V mains power supply adapter
  • Complément d'information sur le kit de développement

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 semaines
    • Price: $70.36
    1. 1+$70.36
    2. 5+$69.66
    3. 10+$68.96
    4. 25+$68.27
    5. 50+$67.59
    6. 100+$66.91
    7. 250+$66.24
    8. 500+$65.58
    9. 1000+$64.92