Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Description du kit de développement
The evaluation board provides all of the support circuitry required for users to evaluate the ADM3260 hot swappable dual I2C isolators with integrated dc-to-dc converter.
The ADM3260 data sheet provides additional information and should be consulted when using the EVAL-ADM3260EBZ evaluation board.
Based on the isoPower technology, the integrated isolated dc-to-dc converter on the ADM3260 uses high frequency switching elements to transfer power through its transformer.
Fonctionnalités du kit de développement
- Full-featured evaluation kit for ADM3260
- Screw terminals for easy connection
- Multiple test points for easy node access
- Knob adjustable isolated dc-to-dc output voltage
- Special layout to minimize electromagnetic interference (EMI)
Complément d'information sur le kit de développement