PanasonicEVJ-C00F25A24Gradateurs de résistance, de potentiomètres et de rhéostats
Res POT 20K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (14.2 X 27.5 X 20.4mm) Pin Bracket Mount/Through Hole Tray
Compliant | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Potentiometer | |
20K | |
20% | |
0.05 (1/20) | |
Log | |
Pin | |
Side | |
6 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
300 | |
15000 | |
1 | |
Tray | |
14.2 | |
27.5 | |
20.4 | |
Bracket Mount/Through Hole |
Calibrate the resistance of a circuit with this EVJ-C00F25A24 potentiometer from Panasonic. This product has a resistance value of 20K Ohm. This part has a power rating of 0.05 (1/20) W. The component will be shipped in tray format. The EVJ-C00F25A24 part has a pin termination style. This product is 14.2 mm long, 20.4 mm tall and 27.5 mm deep. It has a tolerance of 20%.