Asahi Kasei Microdevices CorporationEW-414Capteur d’effet hall
Hall Effect Sensor 15mA Bipolar Latch 24V 3-Pin SMD
Compliant | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Bipolar Latch | |
IC | |
-60 | |
20(Min) | |
60 | |
15 | |
4.5 | |
24 | |
26.4 | |
8000 | |
-30 | |
115 |
This precision engineered EW-414 Hall effect sensor from AKM Semiconductor can be used to detect a magnetic field. This part can handle a current up to 15 mA. This device's minimum operating supply voltage of 4.5 V, while its maximum is 26.4 V. This part has a temperature range of -30 °C to 115 °C.