PanasonicEXB2HV120JVRéseaux et matrices de résistance
Res Thick Film Array 12 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
8 | |
12 | |
5% | |
25 | |
0.25 (1/4) | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
Molded | |
1506 | |
0602 | |
Convex | |
16 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
1506(8 X 0602) | |
3.8 | |
1.6 | |
0.45 | |
Surface Mount |
Use this EXB-2HV120JV resistor array from Panasonic to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 12 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 16 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. The EXB-2HV120JV part has a convex termination style. It has a tolerance of 5%. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 125 °C.