PanasonicEXBQ16P472JRéseaux et matrices de résistance
Res Thick Film NET 4.7K Ohm 5% ±200ppm/°C BUS 16-Pin 1506 Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.40 | |
Automotive | Yes |
PPAP | Unknown |
Network | |
15 | |
4.7K | |
5% | |
25 | |
0.025 | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
BUS | |
1506 | |
Convex | |
16 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
1506 | |
3.8 | |
1.6 | |
0.45 | |
Surface Mount |
Downsize multiple resistors onto a single chip with the EXB-Q16P472J resistor array, developed by Panasonic. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.025 W. This product's 15 resistors have a value of 4.7K Ohm. It has 16 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product's terminal pitch is 0.5 mm. The EXB-Q16P472J part has a convex termination style. It has a tolerance of 5%. This device is made with thick film technology. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C.