PanasonicEXBS8V331JRéseaux et matrices de résistance
Res Thick Film Array 330 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Array | |
4 | |
330 | |
5% | |
200 | |
0.1 (1/10) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
Molded | |
2008 | |
0805 | |
Concave | |
8 | |
1.27 | |
Tape and Reel | |
SMD | |
Rectangular | |
2008(4 X 0805) | |
5.08 | |
2.2 | |
0.7 | |
Surface Mount |
Are you looking for a power-saving component that can be implemented in your circuit design? Panasonic brings you their EXB-S8V331J resistor array, essentially an IC chip with multiple resistors built in. This product's 4 resistors have a value of 330 Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.1 (1/10) W. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This device is made with thick film technology. This product's terminal pitch is 1.27 mm. The EXB-S8V331J part has a concave termination style. This product is 5.08 mm long, 0.7 mm tall and 2.2 mm deep.