PanasonicEXBV4V120JVRéseaux et matrices de résistance
Res Thick Film Array 12 Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Array | |
2 | |
12 | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
0606 | |
0603 | |
Concave | |
4 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
0606(2 X 0603) | |
1.6 | |
1.6 | |
0.6 | |
+0.2|-0.1 | |
+0.2|-0.1 | |
±0.1 | |
Surface Mount |
Create more space in your circuit design by using this EXB-V4V120JV resistor array developed by Panasonic that packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 2 resistors have a value of 12 Ohm. It has 4 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This product is 1.6 mm long, 0.6 mm tall and 1.6 mm deep. The EXB-V4V120JV part has a concave termination style. This product's terminal pitch is 0.8 mm.