50% Off

PanasonicEZPE1B206MTACondensateur à film

Cap Film 20uF 1100V PP 10%( 41.5 X 30 X 51mm) Plastic Rectangular Can 37.5mm 0.0063 Ohm 85°C Package

The low cost of this EZP-E1B206MTA plastic film capacitor from Panasonic makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 1100 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 1.2 mm and a pitch of 37.5 mm. The EZP-E1B206MTA polypropylene film capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 20uF. This product is 41.5 mm long, 51 mm tall and 30 mm deep.

Import TariffMay apply to this part

1 pièce: Prêt à être expédié le lendemain

    Total$1.36Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1708+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Chine
      • In Stock: 1 pièce
      • Price: $1.362