VishayF332K69Y5RN63K7RCondensateur céramique monocouche
Cap Ceramic 0.0033uF 1000V Y5R 10%( 17.5 X 4mm) Radial Disc 7.5mm 125°C Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
0.0033uF | |
10% | |
1000VDC | |
10G | |
Y5R | |
Radial | |
7.5 | |
0.2 | |
17.5 X 4.5 | |
-30 | |
125 | |
Bulk | |
0.6 | |
17.5(Max) | |
4.5(Max) | |
21.5(Max) | |
Through Hole |
Install Vishay's F332K69Y5RN63K7R high frequency capacitor to your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.0033uF. This product is 4.5(Max) mm deep. It has a tolerance of 10%. The F332K69Y5RN63K7R high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm.
EDA / CAD Models |