KYOCERA AVX Components CorporationF951C226MQAAQ2Condensateur au tantale massif
Cap Tant Solid 22uF 16V Q CASE 20% (3.2 X 1.6 X 0.8mm) Pad SMD 3216-10 3 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
20% | |
16VDC | |
3 | |
Standard | |
122 | |
3.5 | |
Polar | |
12 | |
No | |
No | |
Q | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
3.2 X 1.6 X 0.8 | |
3216-10 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
0.8 |
Do you need a capacitor for a sample and hold circuit? Then use this F951C226MQAAQ2 solid tantalum capacitor from AVX for its low leakage current! It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3.5 μA. It has a tolerance of 20%. Its capacitance value is 22uF. This product is 3.2 mm long, 0.8 mm tall and 1.6 mm deep.