50% Off
TDKFA28C0G2A103JRU06Condensateur céramique multicouche
Cap Ceramic 0.01uF 100V C0G 5% Radial 5mm 125°C Ammo Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | Yes |
PPAP | Unknown |
0.01uF | |
5% | |
100VDC | |
C0G | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5 | |
Dipped | |
4 X 2.5 X 5.5 | |
-55 | |
125 | |
Ammo | |
0.5 | |
4(Max) | |
2.5(Max) | |
5.5(Max) | |
5.5(Max) |
EDA / CAD Models |