OhmiteFCSL90R050FERRésistance fixe à montage sur surface unique
Res Metal Foil 1835 0.05 Ohm 1% 4W ±50ppm/°C Wide Terminal SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
50m | |
1% | |
Yes | |
4 | |
Metal Foil | |
-55 | |
155 | |
±50 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy Resin | |
1835 | |
Wide Terminal | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
1835 | |
N/R | |
4.5 | |
8.9 | |
0.5 | |
0.071 | |
N/R | |
Surface Mount |
EDA / CAD Models |