SamtecFFSD-05-D-08.00-01-NCordon câble plat
Cable Assembly 0.2m 30AWG 0.64mm 10 to 10 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
Compliant | |
EAR99 | |
Active | |
8544.42.20.00 | |
Automotive | No |
PPAP | No |
10 to 10 | |
F-F | |
IDC Connector | |
IDC Connector | |
Tinned Copper | |
30 | |
0.635 | |
0.2 | |
Gray | |
-40 | |
105 | |
Polybutylene Terephthalate | |
Bulk | |
10.54 | |
TIGER EYE™ | |
Right Angle to Right Angle | |
Beryllium Copper | |
Gold Over Nickel | |
2.3/Contact |
If you have many conducting wires running parallel to each other then use this FFSD-05-D-08.00-01-N flat ribbon cable assembly from Samtec to group them into one plane. Its cable is 0.203 m long. This device has a maximum current rating of 0.5 A. This has an IDC Connector to IDC Connector connector. This part has a temperature range of -40 °C to 105 °C.