SamtecFFSD-10-D-02.00-01-N-RCordon câble plat
Cable Assembly 0.05m 30AWG 0.64mm 20 to 20 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
Compliant | |
EAR99 | |
Active | |
8544.42.20.00 | |
Automotive | No |
PPAP | No |
20 to 20 | |
F-F | |
IDC Connector | |
IDC Connector | |
Tinned Copper | |
30 | |
0.635 | |
0.05 | |
Gray | |
-40 | |
105 | |
Polybutylene Terephthalate | |
Bulk | |
16.89 | |
TIGER EYE™ | |
Right Angle to Right Angle | |
Beryllium Copper | |
Gold Over Nickel | |
2.3/Contact |
This FFSD-10-D-02.00-01-N-R flat ribbon cable assembly from Samtec is essential to computer system connections. This device has a maximum current rating of 0.5 A. Its cable is 0.05 m long. This has an IDC Connector to IDC Connector connector. This part has a temperature range of -40 °C to 105 °C.