50% Off
TDKFG22X7R1C336MRT06Condensateur céramique multicouche
Cap Ceramic 33uF 16V X7R 20% Radial 5mm 125°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 33uF 16V X7R 20% Radial 5mm 125°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |