WIMAFKP2J021001L00JSSDCondensateur à film
Cap Film 0.01uF 630V PP 5% (7.2 X 8.5 X 10mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Pulse | |
0.01uF | |
5% | |
250VAC|630VDC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
5 | |
7.2 X 8.5 X 10 | |
Straight | |
-55 | |
100 | |
Bulk | |
7.2(Max) | |
8.5(Max) | |
10(Max) | |
1.232 | |
0.5 | |
6 | |
10(Max) |
This pulse FKP2J021001L00JSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.01uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.2(Max) mm long, 10(Max) mm tall and 8.5(Max) mm deep. It has a tolerance of 5%. The FKP2J021001L00JSSD part has a radial termination style.