Diodes IncorporatedFMMT493TAGP BJT

Trans GP BJT NPN 100V 1A 500mW 3-Pin SOT-23 T/R

Add switching and amplifying capabilities to your electronic circuit with this NPN FMMT493TA GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 7 V.

Import TariffMay apply to this part if shipping to the United States

Total en stock: 10 950 pièces

Regional Inventory: 9 000

    Total$262.20Price for 3000

    9 000 piece(s)

    • (3000)

      Date Code:
      2430+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Chine
      • In Stock: 9 000 pièces
      • Price: $0.0874
    • Date Code:
      2402+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Chine
      • In Stock: 1 950 pièces
      • Price: $0.1773